+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24840

Padlock; shackle; Equipment: key x4; 40mm; gates,cabinets,sheds

Manufacturer: PROLINE

Manufacturer part number:
24840
TME Symbol:
PRE-24840

Specification

Manufacturer
PROLINE
Type of mounting element
padlock
Kind of padlock
shackle
Standard equipment
key x4
Holder length
40mm
Application
cabinets, gates, sheds
Mechanical elements features
  • lock material: brass
  • shackle hardness: 30 HRC
  • steel balls locking the shackle
Gross weight227.2 g
EAN code5903755248404
See other products in this category: Padlocks PROLINE,
*
24840
60 in TME stock
Net price for quantities from 1 pcs - 4.03 USDGross price for quantities from 1 pcs - 4.84 USD
Net price for quantities from 3 pcs - 3.74 USDGross price for quantities from 3 pcs - 4.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs