+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35421

Wrench: combination spanner; double-sided; 21mm; L: 248mm


Manufacturer: PROLINE

Manufacturer part number:
35421
TME Symbol:
PRE-35421

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
21mm
Length
248mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3113
Key features
  • chrome plated key surface
  • cold forged
  • ground head
Gross weight239.65 g
EAN code5903755354211
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
35421
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.25 USDGross price for quantities from 1 pcs - 5.10 USD
Net price for quantities from 5 pcs - 3.95 USDGross price for quantities from 5 pcs - 4.74 USD
Packaging method by the manufacturer:Cardboard = 10 pcs