+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PRT200

Tester: phase sequence; LED; 75÷1000VAC; 118x69x38mm


Manufacturer: EXTECH

Manufacturer part number:
PRT200
TME Symbol:
PRT200

Specification

Manufacturer
EXTECH
Type of tester
phase sequence
Kind of display used
LED
Phase-to-phase voltage range for phase sequence indication
75...1000V AC
Phase-to-phase voltage range for phase sequence indication
75...1000V AC
Measurement
motor's rotation direction, phase sequence
Dimensions
118x69x38mm
Power supply
  • battery LR6 AA 1,5V x4
Measuring instrument features
  • acoustic and optical alarm
  • low battery indicator
Standard equipment
  • 3 crocodile clips
  • case
  • test leads ( 3pcs.)
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x4
Gross weight726.7 g

WATCH VIDEO

See other products in this category: Phase Sequence Indicators EXTECH,
*
PRT200
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 140.82 GBPGross price for quantities from 1 pcs - 168.98 GBP