+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PRZELBL1X3

Switch: toggle; Pos: 2; SPDT; ON-ON; 3A/250VAC; Leads: for soldering


Manufacturer: -

Manufacturer part number:
PRZELBL1X3
TME Symbol:
PRZELBL1X3

Specification

Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
3A / 250V AC
Leads
for soldering
Operating temperature
-25...85°C
Kind of toggle
round
Mounting hole dimensions
Ø6mm
Knob height
11mm
Switches features
6A/125VAC
Gross weight4.7 g
*
PRZELBL1X3
1260 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.09 EURGross price for quantities from 1 pcs - 1.32 EUR
Net price for quantities from 5 pcs - 0.82 EURGross price for quantities from 5 pcs - 0.99 EUR
Net price for quantities from 20 pcs - 0.69 EURGross price for quantities from 20 pcs - 0.82 EUR
Net price for quantities from 100 pcs - 0.61 EURGross price for quantities from 100 pcs - 0.73 EUR
Net price for quantities from 400 pcs - 0.47 EURGross price for quantities from 400 pcs - 0.56 EUR
Net price for quantities from 1000 pcs - 0.41 EURGross price for quantities from 1000 pcs - 0.50 EUR
Packaging method by the manufacturer:Bag = 1 pcsBag = 10 pcsBag = 100 pcsBag = 200 pcsBag = 500 pcs