+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRZELBL2X3

Switch: toggle; Pos: 2; DPDT; ON-ON; 3A/250VAC; Leads: for soldering


Manufacturer: -

Manufacturer part number:
PRZELBL2X3
TME Symbol:
PRZELBL2X3

Specification

Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
3A / 250V AC
Leads
for soldering
Operating temperature
-25...85°C
Kind of toggle
round
Mounting hole dimensions
Ø6mm
Knob height
11mm
Gross weight5.4 g
*
PRZELBL2X3
70 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 5 pcs - 1.14 USDGross price for quantities from 5 pcs - 1.37 USD
Net price for quantities from 20 pcs - 0.84 USDGross price for quantities from 20 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.84 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.59 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 500 pcs