+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS032.0300.00

Profile cylinder; Piston diam: 32mm; Piston stroke: 300mm

Manufacturer: PNEUMAT

Manufacturer part number:
PS032.0300.00
TME Symbol:
PS032.0300.00

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
profile cylinder
Piston diameter
32mm
Piston stroke
300mm
Thread
M10x1,25
Operating pressure
1...10bar
Body material
aluminium
Seal material
polyurethane
Operating temperature
-30...80°C
Pneumatic components features
medium: compressed air, filtered, lubricated or not
Dimensions
Gross weight100 g
Certificates
See other products in this category: Actuators PNEUMAT,
*
PS032.0300.00
0 in TME stock
Net price for quantities from 1 pcs - 77.82 EURGross price for quantities from 1 pcs - 93.39 EUR
Net price for quantities from 5 pcs - 72.74 EURGross price for quantities from 5 pcs - 87.28 EUR
Net price for quantities from 10 pcs - 67.65 EURGross price for quantities from 10 pcs - 81.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.