+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS040.0125.00

Profile cylinder; Piston diam: 40mm; Piston stroke: 125mm

Manufacturer: PNEUMAT

Manufacturer part number:
PS040.0125.00
TME Symbol:
PS040.0125.00

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
profile cylinder
Piston diameter
40mm
Piston stroke
125mm
Thread
M12x1,25
Operating pressure
1...10bar
Body material
aluminium
Seal material
polyurethane
Operating temperature
-30...80°C
Pneumatic components features
medium: compressed air, filtered, lubricated or not
Dimensions
Gross weight1.1521 kg
Certificates
See other products in this category: Actuators PNEUMAT,
*
PS040.0125.00
0 in TME stock
Net price for quantities from 1 pcs - 77.03 EURGross price for quantities from 1 pcs - 92.44 EUR
Net price for quantities from 5 pcs - 72.00 EURGross price for quantities from 5 pcs - 86.40 EUR
Net price for quantities from 10 pcs - 66.97 EURGross price for quantities from 10 pcs - 80.36 EUR
No. of pieces (Multiplicity: 1)