+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS040.0200.00

Profile cylinder; Piston diam: 40mm; Piston stroke: 200mm


Manufacturer: PNEUMAT

Manufacturer part number:
PS040.0200.00
TME Symbol:
PS040.0200.00

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
profile cylinder
Piston diameter
40mm
Piston stroke
200mm
Thread
M12x1,25
Operating pressure
1...10bar
Body material
aluminium
Seal material
polyurethane
Operating temperature
-30...80°C
Pneumatic components features
medium: compressed air, filtered, lubricated or not
Dimensions
Gross weight100 g
Certificates
See other products in this category: Actuators PNEUMAT,
*
PS040.0200.00
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 81.33 EURGross price for quantities from 1 pcs - 97.59 EUR
Net price for quantities from 5 pcs - 76.01 EURGross price for quantities from 5 pcs - 91.21 EUR
Net price for quantities from 10 pcs - 70.70 EURGross price for quantities from 10 pcs - 84.83 EUR