+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS063.0400.00

Profile cylinder; Piston diam: 63mm; Piston stroke: 400mm


Manufacturer: PNEUMAT

Manufacturer part number:
PS063.0400.00
TME Symbol:
PS063.0400.00

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
profile cylinder
Piston diameter
63mm
Piston stroke
400mm
Thread
M16x1,5
Operating pressure
1...10bar
Body material
aluminium
Seal material
polyurethane
Operating temperature
-30...80°C
Pneumatic components features
medium: compressed air, filtered, lubricated or not
Dimensions
Gross weight3.4157 kg
Certificates
See other products in this category: Actuators PNEUMAT,
*
PS063.0400.00
0 in TME stock
Net price for quantities from 1 pcs - 140.81 EURGross price for quantities from 1 pcs - 168.97 EUR
Net price for quantities from 5 pcs - 131.61 EURGross price for quantities from 5 pcs - 157.93 EUR
Net price for quantities from 10 pcs - 122.40 EURGross price for quantities from 10 pcs - 146.88 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.