+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PS080.0100.00

Profile cylinder; Piston diam: 80mm; Piston stroke: 100mm


Manufacturer: PNEUMAT

Manufacturer part number:
PS080.0100.00
TME Symbol:
PS080.0100.00

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
profile cylinder
Piston diameter
80mm
Piston stroke
100mm
Thread
M20x1,5
Operating pressure
1...10bar
Body material
aluminium
Seal material
polyurethane
Operating temperature
-30...80°C
Pneumatic components features
medium: compressed air, filtered, lubricated or not
Dimensions
Gross weight100 g
Certificates
See other products in this category: Actuators PNEUMAT,
*
PS080.0100.00
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 129.25 EURGross price for quantities from 1 pcs - 155.09 EUR
Net price for quantities from 5 pcs - 120.80 EURGross price for quantities from 5 pcs - 144.96 EUR
Net price for quantities from 10 pcs - 112.35 EURGross price for quantities from 10 pcs - 134.82 EUR