+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS080.0250.00

Profile cylinder; Piston diam: 80mm; Piston stroke: 250mm


Manufacturer: PNEUMAT

Manufacturer part number:
PS080.0250.00
TME Symbol:
PS080.0250.00

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
profile cylinder
Piston diameter
80mm
Piston stroke
250mm
Thread
M20x1,5
Operating pressure
1...10bar
Body material
aluminium
Seal material
polyurethane
Operating temperature
-30...80°C
Pneumatic components features
medium: compressed air, filtered, lubricated or not
Dimensions
Gross weight4.2087 kg
Certificates
See other products in this category: Actuators PNEUMAT,
*
PS080.0250.00
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 176.90 USDGross price for quantities from 1 pcs - 212.27 USD
Net price for quantities from 5 pcs - 165.33 USDGross price for quantities from 5 pcs - 198.40 USD
Net price for quantities from 10 pcs - 153.77 USDGross price for quantities from 10 pcs - 184.53 USD