+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS080.0400.00

Profile cylinder; Piston diam: 80mm; Piston stroke: 400mm


Manufacturer: PNEUMAT

Manufacturer part number:
PS080.0400.00
TME Symbol:
PS080.0400.00

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
profile cylinder
Piston diameter
80mm
Piston stroke
400mm
Thread
M20x1,5
Operating pressure
1...10bar
Body material
aluminium
Seal material
polyurethane
Operating temperature
-30...80°C
Pneumatic components features
medium: compressed air, filtered, lubricated or not
Dimensions
Gross weight100 g
Certificates
See other products in this category: Actuators PNEUMAT,
*
PS080.0400.00
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 177.43 EURGross price for quantities from 1 pcs - 212.92 EUR
Net price for quantities from 5 pcs - 165.84 EURGross price for quantities from 5 pcs - 199.00 EUR
Net price for quantities from 10 pcs - 154.24 EURGross price for quantities from 10 pcs - 185.08 EUR