+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS1023ABLK

Switch: push-button; Pos: 2; SPST; 3A/125VDC; OFF-(ON); on panel


Manufacturer: E-SWITCH

Manufacturer part number:
PS1023ABLK
TME Symbol:
PS1023ABLK

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
3A / 125V DC
Switching method
OFF-(ON)
Illumination
none
Leads
for soldering
Max. contact resistance:
50mΩ
Mechanical durability
6000 cycles
Button shape
square
Mounting
on panel
Body dimensions
15.5x34mm
Operating temperature
-20...70°C
Gross weight5.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
PS1023ABLK
844 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.40 EURGross price for quantities from 1 pcs - 1.68 EUR
Net price for quantities from 10 pcs - 1.15 EURGross price for quantities from 10 pcs - 1.38 EUR
Net price for quantities from 50 pcs - 0.98 EURGross price for quantities from 50 pcs - 1.18 EUR
Packaging method by the manufacturer:Cardboard = 100 pcs