+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSEI 2X161/12

Module: diode; double independent; 1.2kV; If: 128Ax2; ECO-PAC 2


Manufacturer: POWERSEM

Manufacturer part number:
PSEI 2X161/12
TME Symbol:
PSEI2X161/12

Specification

Manufacturer
POWERSEM
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1.2kV
Load current
128A x2
Case
ECO-PAC 2
Max. forward voltage
1.9V
Max. forward impulse current
1.2kA
Electrical mounting
THT
Max. load current
270A
Mechanical mounting
screw
Technology
FRED
Gross weight23.4 g
Certificates
See other products in this category: Diode modules POWERSEM,
*
PSEI 2X161/12
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.10 EURGross price for quantities from 1 pcs - 37.32 EUR
Net price for quantities from 3 pcs - 27.90 EURGross price for quantities from 3 pcs - 33.48 EUR
Net price for quantities from 10 pcs - 26.00 EURGross price for quantities from 10 pcs - 31.20 EUR
Net price for quantities from 25 pcs - 24.21 EURGross price for quantities from 25 pcs - 29.04 EUR
Packaging method by the manufacturer:Cardboard = 25 pcs