+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSKD 150E/12

Module: diode; double series; 1.2kV; If: 208A; PWS-E; Ufmax: 1.55V


Manufacturer: POWERSEM

Manufacturer part number:
PSKD 150E/12
TME Symbol:
PSKD150E/12

Specification

Manufacturer
POWERSEM
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
208A
Case
PWS-E
Max. forward voltage
1.55V
Max. forward impulse current
2.4kA
Electrical mounting
screw
Mechanical mounting
screw
Technology
FRED
Gross weight270 g
Certificates
See other products in this category: Diode modules POWERSEM,
*
PSKD 150E/12
0 in TME stock
Net price for quantities from 1 pcs - 55.00 EURGross price for quantities from 1 pcs - 66.00 EUR
Net price for quantities from 3 pcs - 48.60 EURGross price for quantities from 3 pcs - 58.32 EUR
Net price for quantities from 10 pcs - 43.70 EURGross price for quantities from 10 pcs - 52.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.