+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSKD 26/16

Module: diode; double series; 1.6kV; If: 36Ax2; TO240AA; Ifsm: 760A


Manufacturer: POWERSEM

Manufacturer part number:
PSKD 26/16
TME Symbol:
PSKD26/16

Specification

Manufacturer
POWERSEM
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
36A x2
Case
TO240AA
Max. forward voltage
1.38V
Max. forward impulse current
760A
Electrical mounting
screw
Max. load current
120A
Mechanical mounting
screw
Gross weight90 g
Certificates
See other products in this category: Diode modules POWERSEM,
*
PSKD 26/16
0 in TME stock
Net price for quantities from 1 pcs - 30.08 USDGross price for quantities from 1 pcs - 36.09 USD
Net price for quantities from 3 pcs - 26.60 USDGross price for quantities from 3 pcs - 31.91 USD
Net price for quantities from 6 pcs - 23.93 USDGross price for quantities from 6 pcs - 28.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.