+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSKD 30E/12

Module: diode; double series; 1.2kV; If: 25A; PWS-D; Ufmax: 2V; screw

Manufacturer: POWERSEM

Manufacturer part number:
PSKD 30E/12
TME Symbol:
PSKD30E/12

Specification

Manufacturer
POWERSEM
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
25A
Case
PWS-D
Max. forward voltage
2V
Max. forward impulse current
330A
Electrical mounting
screw
Mechanical mounting
screw
Technology
FRED
Gross weight160 g
Certificates
See other products in this category: Diode modules POWERSEM,
*
PSKD 30E/12
0 in TME stock
Net price for quantities from 1 pcs - 22.04 EURGross price for quantities from 1 pcs - 26.45 EUR
Net price for quantities from 3 pcs - 19.54 EURGross price for quantities from 3 pcs - 23.45 EUR
Net price for quantities from 10 pcs - 17.54 EURGross price for quantities from 10 pcs - 21.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.