+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSKD 44/16

Module: diode; double series; 1.6kV; If: 64Ax2; TO240AA; Ufmax: 1.6V


Manufacturer: POWERSEM

Manufacturer part number:
PSKD 44/16
TME Symbol:
PSKD44/16

Specification

Manufacturer
POWERSEM
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
64A x2
Case
TO240AA
Max. forward voltage
1.6V
Max. forward impulse current
1.3kA
Electrical mounting
screw
Max. load current
100A
Mechanical mounting
screw
Gross weight90 g
Certificates
See other products in this category: Diode modules POWERSEM,
*
PSKD 44/16
0 in TME stock
Net price for quantities from 1 pcs - 28.91 EURGross price for quantities from 1 pcs - 34.69 EUR
Net price for quantities from 3 pcs - 25.61 EURGross price for quantities from 3 pcs - 30.73 EUR
Net price for quantities from 6 pcs - 23.00 EURGross price for quantities from 6 pcs - 27.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.