+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSKD 56/16

Module: diode; double series; 1.6kV; If: 95Ax2; TO240AA; screw; 300A


Manufacturer: POWERSEM

Manufacturer part number:
PSKD 56/16
TME Symbol:
PSKD56/16

Specification

Manufacturer
POWERSEM
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
95A x2
Case
TO240AA
Max. forward voltage
1.48V
Max. forward impulse current
1.65kA
Electrical mounting
screw
Max. load current
300A
Mechanical mounting
screw
Gross weight90 g
Certificates
See other products in this category: Diode modules POWERSEM,
*
PSKD 56/16
0 in TME stock
Net price for quantities from 1 pcs - 42.74 USDGross price for quantities from 1 pcs - 51.29 USD
Net price for quantities from 3 pcs - 37.85 USDGross price for quantities from 3 pcs - 45.42 USD
Net price for quantities from 6 pcs - 34.00 USDGross price for quantities from 6 pcs - 40.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.