+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSMD 200E/06

Module: diode; double,common cathode; 600V; If: 408A; PWS-E; screw


Manufacturer: POWERSEM

Manufacturer part number:
PSMD 200E/06
TME Symbol:
PSMD200E/06

Specification

Manufacturer
POWERSEM
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
0.6kV
Load current
408A
Case
PWS-E
Max. forward voltage
1.25V
Max. forward impulse current
3.6kA
Electrical mounting
screw
Mechanical mounting
screw
Technology
FRED
Gross weight290.53 g
Certificates
See other products in this category: Diode modules POWERSEM,
*
PSMD 200E/06
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 55.13 GBPGross price for quantities from 1 pcs - 66.16 GBP
Net price for quantities from 3 pcs - 49.65 GBPGross price for quantities from 3 pcs - 59.58 GBP
Packaging method by the manufacturer:Cardboard = 5 pcs