+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSN25-5AC

Sensor: inductive; 0÷5mm; 2-wire NC; Usup: 100÷240VAC; 200mA; 2m

Manufacturer: AUTONICS

Manufacturer part number:
PSN25-5AC
TME Symbol:
PSN25-5AC

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Range
0...5mm
Output configuration
2-wire NC
Max. operating current
200mA
Connection
cables
Lead length
2m
IP rating
IP67
Switching frequency max
20Hz
Kind of forehead
embedded
Body dimensions
25x25x39mm
Body material
plastic
Manufacturer series
PSN
Operating temperature
-25...70°C
Supply voltage
  • 100...240V AC
Gross weight99.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rectangle Inductive Sensors AUTONICS,
See other products from this series.:
*
PSN25-5AC
11 in TME stock
Net price for quantities from 1 pcs - 8.63 EURGross price for quantities from 1 pcs - 10.35 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts