+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSN30-15DP

Sensor: inductive; 0÷15mm; PNP / NO; Usup: 10÷30VDC; 200mA; cables


Manufacturer: AUTONICS

Manufacturer part number:
PSN30-15DP
TME Symbol:
PSN30-15DP

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Range
0...15mm
Output configuration
PNP / NO
Max. operating current
200mA
Connection
cables
Lead length
2m
IP rating
IP67
Switching frequency max
0.2kHz
Kind of forehead
embedded
Body dimensions
30x30x53mm
Body material
plastic
Manufacturer series
PSN
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight164.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rectangle Inductive Sensors AUTONICS,
See other products from this series.:
*
PSN30-15DP
112 in TME stock
Net price for quantities from 1 pcs - 11.14 EURGross price for quantities from 1 pcs - 13.37 EUR
Net price for quantities from 5 pcs - 10.49 EURGross price for quantities from 5 pcs - 12.59 EUR
Net price for quantities from 10 pcs - 9.84 EURGross price for quantities from 10 pcs - 11.80 EUR
Net price for quantities from 25 pcs - 9.18 EURGross price for quantities from 25 pcs - 11.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.