+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSND 200E/12

Module: diode; double,common anode; 1.2kV; If: 312A; PWS-E; screw

Manufacturer: POWERSEM

Manufacturer part number:
PSND 200E/12
TME Symbol:
PSND200E/12

Specification

Manufacturer
POWERSEM
Type of semiconductor module
diode
Semiconductor structure
common anode, double
Max. off-state voltage
1.2kV
Load current
312A
Case
PWS-E
Max. forward voltage
1.55V
Max. forward impulse current
3.2kA
Electrical mounting
screw
Mechanical mounting
screw
Technology
FRED
Gross weight290.9 g
Certificates
See other products in this category: Diode modules POWERSEM,
*
PSND 200E/12
5 in TME stock
Net price for quantities from 1 pcs - 111.39 USDGross price for quantities from 1 pcs - 133.67 USD
Net price for quantities from 3 pcs - 100.07 USDGross price for quantities from 3 pcs - 120.09 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs