+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PV5S24016

Switch: vandal resistant; Pos: 2; SPST-NO; PV5; 2A/36VDC; IP65


Manufacturer: E-SWITCH

Manufacturer part number:
PV5S24016
TME Symbol:
PV5S24016

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
PV5
DC contacts rating @R
2A / 36V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
none
Leads
for soldering
Electrical life
200000 cycles
Max. contact resistance:
50mΩ
Operating Force
5N
Mechanical durability
1000000 cycles
Button shape
convex, round
Mounting hole dimensions
Ø12mm
Body colour
black
Body material
aluminium anodised
Contact material
silver
Actuator colour
yellow
Button marking
blank
Min. insulation resistance
1GΩ
Panel thickness
1...5mm
Mounting
on panel
Body dimensions
Ø17.5x14.3mm
Key stroke
2.5mm
Operating temperature
-25...55°C
Gross weight7.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV5S24016
97 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.13 USDGross price for quantities from 1 pcs - 6.15 USD
Net price for quantities from 10 pcs - 4.43 USDGross price for quantities from 10 pcs - 5.32 USD
Net price for quantities from 25 pcs - 4.10 USDGross price for quantities from 25 pcs - 4.92 USD
Net price for quantities from 50 pcs - 3.88 USDGross price for quantities from 50 pcs - 4.66 USD
Net price for quantities from 100 pcs - 3.70 USDGross price for quantities from 100 pcs - 4.43 USD
Net price for quantities from 500 pcs - 3.39 USDGross price for quantities from 500 pcs - 4.07 USD
Packaging method by the manufacturer:Cardboard = 50 pcs