+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV5S64018

Switch: vandal resistant; Pos: 2; SPST-NO; 2A/36VDC; IP65; OFF-(ON)

Manufacturer: E-SWITCH

Manufacturer part number:
PV5S64018
TME Symbol:
PV5S64018

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
2A / 36V DC
IP rating
IP65
Switching method
OFF-(ON)
Manufacturer series
PV5
Illumination
none
Leads
screw terminals
Electrical life
200000 cycles
Max. contact resistance:
50mΩ
Operating Force
5N
Mechanical durability
1000000 cycles
Button shape
convex, round
Mounting hole dimensions
Ø12mm
Body colour
black
Body material
aluminium anodised
Contact material
silver
Actuator colour
green
Button marking
blank
Min. insulation resistance
1GΩ
Panel thickness
1...5mm
Mounting
on panel
Body dimensions
Ø17.5x14.3mm
Key stroke
2.5mm
Operating temperature
-25...55°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV5S64018
0 in TME stock
Net price for quantities from 1 pcs - 4.53 GBPGross price for quantities from 1 pcs - 5.43 GBP
Net price for quantities from 5 pcs - 4.17 GBPGross price for quantities from 5 pcs - 5.00 GBP
Net price for quantities from 10 pcs - 3.95 GBPGross price for quantities from 10 pcs - 4.74 GBP
Net price for quantities from 25 pcs - 3.65 GBPGross price for quantities from 25 pcs - 4.38 GBP
Net price for quantities from 50 pcs - 3.47 GBPGross price for quantities from 50 pcs - 4.16 GBP
Net price for quantities from 100 pcs - 3.34 GBPGross price for quantities from 100 pcs - 4.01 GBP
Net price for quantities from 250 pcs - 3.20 GBPGross price for quantities from 250 pcs - 3.84 GBP
Net price for quantities from 1000 pcs - 3.10 GBPGross price for quantities from 1000 pcs - 3.72 GBP
No. of pieces (Multiplicity: 1)