+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVB3H23011G311

Switch: vandal resistant; Pos: 2; SPDT; 5A/250VAC; 2A/24VDC; IP67

Manufacturer: E-SWITCH

Manufacturer part number:
PVB3H23011G311
TME Symbol:
PVB3H23011G311

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
2A / 24V DC
IP rating
IP67
Switching method
ON-ON
Manufacturer series
PVB3
Illumination
LED, ring
Backlight colour
red
Illumination voltage
1.8V
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
2.5N
Mechanical durability
500000 cycles
Button shape
prominent, round
Mounting hole dimensions
Ø16mm
Body colour
black
Contact material
gold
Contact plating
none
Actuator colour
black
Min. insulation resistance
1GΩ
Panel thickness
1...7mm
Mounting
on panel
Body dimensions
Ø16x26mm
Key stroke
3mm
Related items
PVPB3WS3
Operating temperature
-25...55°C
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PVB3H23011G311
0 in TME stock
Net price for quantities from 40 pcs - 11.00 USDGross price for quantities from 40 pcs - 13.21 USD
No. of pieces (Multiplicity: 40)