+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVDZ172NPBF

Relay: solid state; SPST-NO; Ucntrl: 1.2VDC; Icntrl: 5÷25mA; 1.5A


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
PVDZ172NPBF
TME Symbol:
PVDZ172NPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.2V DC
Control current
5...25mA
Max. operating current
1.5A
Switched voltage
0...60V DC
Manufacturer series
PVDZ172NPbF
Relay variant
MOSFET
On-state resistance
0.25Ω
Mounting
THT
Case
DIP8
Operate time
2ms
Release time
0.5ms
Operating temperature
-40...85°C
Gross weight0.515 g
See other products in this category: One Phase Solid State Relays INFINEON TECHNOLOGIES,
See other products from this series.:
*
PVDZ172NPBF
27 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.60 GBPGross price for quantities from 1 pcs - 9.12 GBP
Net price for quantities from 10 pcs - 7.01 GBPGross price for quantities from 10 pcs - 8.42 GBP
Net price for quantities from 25 pcs - 6.71 GBPGross price for quantities from 25 pcs - 8.05 GBP
Net price for quantities from 50 pcs - 6.47 GBPGross price for quantities from 50 pcs - 7.76 GBP
Net price for quantities from 100 pcs - 6.26 GBPGross price for quantities from 100 pcs - 7.52 GBP
Net price for quantities from 250 pcs - 6.22 GBPGross price for quantities from 250 pcs - 7.47 GBP
Packaging method by the manufacturer:Tube = 50 pcs