+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVT422SPBF

Relay: solid state; DPST-NO; Ucntrl: 1.2VDC; Icntrl: 2÷25mA; 350mA


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
PVT422SPBF
TME Symbol:
PVT422SPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of relay
solid state
Contacts configuration
DPST-NO
Control voltage
1.2V DC
Control current
2...25mA
Max. operating current
350mA
Switched voltage
0...400V AC, 0...400V DC
Manufacturer series
PVT422PbF
Relay variant
MOSFET
On-state resistance
35Ω
Mounting
SMT
Case
DIP8
Operate time
2ms
Release time
0.5ms
Operating temperature
-40...85°C
Gross weight0.47 g
See other products in this category: One Phase Solid State Relays INFINEON TECHNOLOGIES,
See other products from this series.:
*
PVT422SPBF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.55 EURGross price for quantities from 1 pcs - 7.85 EUR
Net price for quantities from 5 pcs - 6.18 EURGross price for quantities from 5 pcs - 7.41 EUR
Net price for quantities from 10 pcs - 5.99 EURGross price for quantities from 10 pcs - 7.19 EUR