+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

777607

Automation module: safety relay; Usup: 12VDC; IN: 4; OUT: 11; IP40

Manufacturer: PILZ

Manufacturer part number:
777607
TME Symbol:
PZ-777607

Specification

Manufacturer
PILZ
Type of automation module
safety relay
Number of inputs
4
Number of outputs
11
Mounting
for DIN rail mounting
Manufacturer series
PNOZ X9P
Operating temperature
-10...55°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NO x7
Auxiliary outputs
NC x2
Signal output
transistor 24V DC x2
IP rating
IP40
Body dimensions
94x90x121mm
Contacts electrical parameters
24V DC / 6A, 240V AC / 6A
Input 1 properties
2 channels with or without between-channels short circuit detection
Application
emergency stop, safety gates and light beam devices
Trade name
PNOZ X
Supply voltage
  • 12V DC
Gross weight580 g
Certificates
EAN code4046548046304
See other products in this category: Safety Switches - Control Modules PILZ,
See other products from this series.:
*
777607
0 in TME stock
Net price for quantities from 1 pcs - 586.26 USDGross price for quantities from 1 pcs - 703.52 USD
Net price for quantities from 5 pcs - 548.69 USDGross price for quantities from 5 pcs - 658.42 USD
Net price for quantities from 10 pcs - 511.09 USDGross price for quantities from 10 pcs - 613.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.