+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q103412E100

Wire; MOTIONLINE® ADVANCED; 12x0.34mm2; PVC; grey; 300V


Manufacturer: NEXANS

Manufacturer part number:
Q103412E100
TME Symbol:
Q103412E100

Specification

Manufacturer
NEXANS
Type of wire
control cable
Manufacturer series
MOTIONLINE® ADVANCED
Cable structure
12x0.34mm2
Core structure
stranded
Kind of core
Cu
Number of cores
12
Core section
0.34mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV
Kind of material
halogen free, no flame propagation
Operating temperature
5...80°C
Resistance to
flame, most of oils
Flexibility class
5
Cable external diameter
7.3mm
Earth core
none
Conform to the norm
UL 1581
Information
The UL Label and Mark on full factory packaging only
Gross weight102 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded NEXANS,
See other products from this series.:
*
Q103412E100
225 in TME stock
Net price for quantities from 5 m - 4.78 USDGross price for quantities from 5 m - 5.74 USD
Net price for quantities from 25 m - 3.91 USDGross price for quantities from 25 m - 4.69 USD
Net price for quantities from 50 m - 3.47 USDGross price for quantities from 50 m - 4.17 USD
Net price for quantities from 100 m - 3.04 USDGross price for quantities from 100 m - 3.65 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 1 000 m