+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QF040.0060

Compact cylinder; Piston diam: 40mm; Piston stroke: 60mm; 1÷10bar

Manufacturer: PNEUMAT

Manufacturer part number:
QF040.0060
TME Symbol:
QF040.0060

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
compact cylinder
Piston diameter
40mm
Piston stroke
60mm
Thread
M6
Operating pressure
1...10bar
Body material
aluminium
Seal material
polyurethane
Operating temperature
-20...80°C
Pneumatic components features
  • mechanical amortization
  • medium: compressed air, filtered, lubricated or not
Dimensions
Gross weight100 g
Certificates
See other products in this category: Actuators PNEUMAT,
*
QF040.0060
0 in TME stock
Net price for quantities from 1 pcs - 58.81 EURGross price for quantities from 1 pcs - 70.57 EUR
Net price for quantities from 5 pcs - 54.97 EURGross price for quantities from 5 pcs - 65.96 EUR
Net price for quantities from 10 pcs - 51.12 EURGross price for quantities from 10 pcs - 61.35 EUR
No. of pieces (Multiplicity: 1)