+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QF040.0100

Compact cylinder; Piston diam: 40mm; Piston stroke: 100mm


Manufacturer: PNEUMAT

Manufacturer part number:
QF040.0100
TME Symbol:
QF040.0100

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
compact cylinder
Piston diameter
40mm
Piston stroke
100mm
Thread
M6
Operating pressure
1...10bar
Body material
aluminium
Seal material
polyurethane
Operating temperature
-20...80°C
Pneumatic components features
  • mechanical amortization
  • medium: compressed air, filtered, lubricated or not
Dimensions
Gross weight100 g
Certificates
See other products in this category: Actuators PNEUMAT,
*
QF040.0100
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 64.98 EURGross price for quantities from 1 pcs - 77.98 EUR
Net price for quantities from 5 pcs - 60.74 EURGross price for quantities from 5 pcs - 72.88 EUR
Net price for quantities from 10 pcs - 56.49 EURGross price for quantities from 10 pcs - 67.78 EUR