+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

QF040.0200

Compact cylinder; Piston diam: 40mm; Piston stroke: 200mm


Manufacturer: PNEUMAT

Manufacturer part number:
QF040.0200
TME Symbol:
QF040.0200

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
compact cylinder
Piston diameter
40mm
Piston stroke
200mm
Thread
M6
Operating pressure
1...10bar
Body material
aluminium
Seal material
polyurethane
Operating temperature
-20...80°C
Pneumatic components features
  • mechanical amortization
  • medium: compressed air, filtered, lubricated or not
Dimensions
Gross weight100 g
Certificates
See other products in this category: Actuators PNEUMAT,
*
QF040.0200
0 in TME stock
Net price for quantities from 1 pcs - 96.83 USDGross price for quantities from 1 pcs - 116.20 USD
Net price for quantities from 5 pcs - 90.50 USDGross price for quantities from 5 pcs - 108.60 USD
Net price for quantities from 10 pcs - 84.18 USDGross price for quantities from 10 pcs - 101.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.