+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QF050.0020

Compact cylinder; Piston diam: 50mm; Piston stroke: 20mm; 1÷10bar


Manufacturer: PNEUMAT

Manufacturer part number:
QF050.0020
TME Symbol:
QF050.0020

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
compact cylinder
Piston diameter
50mm
Piston stroke
20mm
Thread
M8
Operating pressure
1...10bar
Body material
aluminium
Seal material
polyurethane
Operating temperature
-20...80°C
Pneumatic components features
  • mechanical amortization
  • medium: compressed air, filtered, lubricated or not
Dimensions
Gross weight100 g
Certificates
See other products in this category: Actuators PNEUMAT,
*
QF050.0020
0 in TME stock
Net price for quantities from 1 pcs - 74.20 USDGross price for quantities from 1 pcs - 89.04 USD
Net price for quantities from 5 pcs - 69.35 USDGross price for quantities from 5 pcs - 83.22 USD
Net price for quantities from 10 pcs - 64.51 USDGross price for quantities from 10 pcs - 77.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.