+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QF050.0050

Compact cylinder; Piston diam: 50mm; Piston stroke: 50mm; 1÷10bar


Manufacturer: PNEUMAT

Manufacturer part number:
QF050.0050
TME Symbol:
QF050.0050

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
compact cylinder
Piston diameter
50mm
Piston stroke
50mm
Thread
M8
Operating pressure
1...10bar
Body material
aluminium
Seal material
polyurethane
Operating temperature
-20...80°C
Pneumatic components features
  • mechanical amortization
  • medium: compressed air, filtered, lubricated or not
Dimensions
Gross weight100 g
Certificates
See other products in this category: Actuators PNEUMAT,
*
QF050.0050
0 in TME stock
Net price for quantities from 1 pcs - 80.39 USDGross price for quantities from 1 pcs - 96.47 USD
Net price for quantities from 5 pcs - 75.14 USDGross price for quantities from 5 pcs - 90.17 USD
Net price for quantities from 10 pcs - 69.89 USDGross price for quantities from 10 pcs - 83.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.