+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q303-2B

Tip; conical; 2mm; for soldering iron,for soldering station


Manufacturer: QUICK

Manufacturer part number:
Q303-2B
TME Symbol:
QUICK-Q303-2B

Specification

Manufacturer
QUICK
Type of tip
for sold. irons with heating element
Tip shape
conical
Tip dimensions
2mm
Related items
QUICK-202D, QUICK-903A
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight6.8 g
EAN code5907478952389
See other products in this category: Soldering tips QUICK,
*
Q303-2B
5 in TME stock
Net price for quantities from 1 pcs - 5.43 EURGross price for quantities from 1 pcs - 6.51 EUR
Net price for quantities from 5 pcs - 5.14 EURGross price for quantities from 5 pcs - 6.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.