+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q303-2C

Tip; hoof; 2mm; for soldering iron,for soldering station


Manufacturer: QUICK

Manufacturer part number:
Q303-2C
TME Symbol:
QUICK-Q303-2C

Specification

Manufacturer
QUICK
Type of tip
for sold. irons with heating element
Tip shape
hoof
Tip dimensions
2mm
Related items
QUICK-202D, QUICK-903A
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight6.69 g
EAN code5907478953928
See other products in this category: Soldering tips QUICK,
*
Q303-2C
9 in TME stock
Net price for quantities from 1 pcs - 4.65 GBPGross price for quantities from 1 pcs - 5.58 GBP
Net price for quantities from 5 pcs - 4.41 GBPGross price for quantities from 5 pcs - 5.29 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 5 pcs