+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS11

Station: soldering; Station power: 90W; 100÷450°C; ESD


Manufacturer: QUICK

Manufacturer part number:
TS11
TME Symbol:
QUICK-TS11

Specification

Manufacturer
QUICK
Type of station
soldering
Station power
90W
Soldering iron temperature range
100...450°C
Kind of heating element
in the tip
Temperature control
digital, with push-buttons
Station supply voltage
230V AC
Station functions
parameters interlock, password lockout function, stand-by, temperature calibration
Dimensions
116x149x93mm
Soldering equipment features
can operate in lead-free technology
Version
ESD
Kind of display used
LCD
Connectors for the country
Europe
Temperature stability
±2°C
Standard equipment
  • mains cable
  • soldering iron
  • stand
  • tip cleaner
  • tip grot QUICK-TSS11-016
  • tip grot QUICK-TSS11-J
  • tip grot QUICK-TSS11-SK
Gross weight2.5376 kg
See other products in this category: Soldering stations QUICK,
*
TS11
16 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 111.79 EURGross price for quantities from 1 pcs - 134.15 EUR
Net price for quantities from 3 pcs - 109.27 EURGross price for quantities from 3 pcs - 131.13 EUR