+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSS02-2B

Tip; conical; 2mm; for soldering iron,for soldering station


Manufacturer: QUICK

Manufacturer part number:
TSS02-2B
TME Symbol:
QUICK-TSS02-2B

Specification

Manufacturer
QUICK
Type of tip
soldering
Tip shape
conical
Tip dimensions
2mm
Version
with heating element
Related items
QUICK-TS1200, QUICK-TSS30B
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight11.3 g
EAN code5907478951948
See other products in this category: Soldering tips QUICK,
*
TSS02-2B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.02 EURGross price for quantities from 1 pcs - 24.03 EUR