+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R13-110B-01

Switch: toggle; Pos: 2; SPST; ON-OFF; 20A/12VDC; Leads: connectors


Manufacturer: SCI

Manufacturer part number:
R13-110B-01
TME Symbol:
R13-110B-01

Specification

Manufacturer
SCI
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
DC contacts rating @R
20A / 12V DC
Leads
connectors
Manufacturer series
R13-110
Terminals plating
nickel
Kind of toggle
flat
Mounting hole dimensions
Ø12.2mm
Knob height
17mm
Max. contact resistance:
50mΩ
Body dimensions
24.4x14x23.9mm
Actuator material
plastic
Panel thickness
max. 2mm
Test voltage
1.5kV
Lever colour
red
Illumination
neon lamp
Backlight colour
red
Leads dimensions
6.3x0.8mm
Dimensions
Panel cutout
Gross weight9.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SCI,
See other products from this series.:
*
R13-110B-01
451 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 5 pcs - 1.73 USDGross price for quantities from 5 pcs - 2.07 USD
Net price for quantities from 20 pcs - 1.47 USDGross price for quantities from 20 pcs - 1.77 USD
Net price for quantities from 100 pcs - 1.23 USDGross price for quantities from 100 pcs - 1.47 USD
Net price for quantities from 200 pcs - 0.99 USDGross price for quantities from 200 pcs - 1.18 USD
Packaging method by the manufacturer:Cardboard = 100 pcs