+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RA2A48D40M

Relay: solid state; 40A; Uswitch: 42÷530VAC; 2-phase; RA2A; Poles: 2


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RA2A48D40M
TME Symbol:
RA2A48D40M

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
4.5...32V DC
Max. operating current
40A
Switched voltage
42...530V AC
Relay variant
2-phase
Switching method
zero voltage switching
Body dimensions
31.72x44.5x57.8mm
Manufacturer series
RA2A
Number of poles
2
Leads
connectors FASTON
Operating temperature
-20...70°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight120 g
Certificates
EAN code5350035323588
See other products in this category: Three Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RA2A48D40M
0 in TME stock
Net price for quantities from 1 pcs - 135.11 EURGross price for quantities from 1 pcs - 162.14 EUR
Net price for quantities from 5 pcs - 129.36 EURGross price for quantities from 5 pcs - 155.24 EUR
Net price for quantities from 10 pcs - 124.58 EURGross price for quantities from 10 pcs - 149.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.