+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

821

Board: universal; single sided,prototyping; W: 160mm; L: 100mm

Manufacturer: RADEMACHER

Manufacturer part number:
821
TME Symbol:
RAD-821

Specification

Manufacturer
RADEMACHER
Type of board
universal
Board variant
prototyping, single sided
Material
FR1, hard paper, phenolic resin
Width
0.16m
Length
0.1m
Copper plating thickness
35µm
Hole diameter
1.1mm
Kind of board clad
copper
Soldering pads pitch
5.08mm
Number of rows
19
Thickness
1.6mm
Gross weight34.86 g
See other products in this category: Universal PCBs RADEMACHER,
*
821
12 in TME stock
Net price for quantities from 1 pcs - 4.45 USDGross price for quantities from 1 pcs - 5.34 USD
Net price for quantities from 5 pcs - 4.00 USDGross price for quantities from 5 pcs - 4.81 USD
Net price for quantities from 25 pcs - 3.56 USDGross price for quantities from 25 pcs - 4.28 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcs