+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAM1B60D75

Relay: solid state; Ucntrl: 3÷32VDC; 75A; 42÷660VAC; RAM1B; 1-phase


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RAM1B60D75
TME Symbol:
RAM1B60D75

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
75A
Switched voltage
42...660V AC
Manufacturer series
RAM1B
Relay variant
1-phase
Body dimensions
28.8x44.8x58.2mm
Switching method
instantaneous switching
Leads
screw
Number of poles
1
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight100 g
Certificates
EAN code5350035403266
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RAM1B60D75
0 in TME stock
Net price for quantities from 1 pcs - 92.06 EURGross price for quantities from 1 pcs - 110.47 EUR
Net price for quantities from 5 pcs - 88.14 EURGross price for quantities from 5 pcs - 105.77 EUR
Net price for quantities from 10 pcs - 84.88 EURGross price for quantities from 10 pcs - 101.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.