+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC0802A1-LLB-JWVE

Display: LCD; alphanumeric; VA Negative; 8x2; 58x32x13.2mm; LED


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC0802A1-LLB-JWVE
TME Symbol:
RC0802A1-LLB-JWVE

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
VA Negative
Number of characters (columns x lines)
8x2
Dimensions
58x32x13.2mm
Window dimensions (H x W)
38x16mm
Illumination
LED
Backlight colour
blue
Kind of controller
RW1063
Character width
2.96mm
Digit height
5.56mm
Number of pins
16
Connector pinout layout
2x8
Contacts pitch
2.54mm
Supported character set
English, Europe, Japanese
Supply voltage
  • 4.5...5.5V DC
Gross weight21.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC0802A1-LLB-JWVE
28 in TME stock
Net price for quantities from 1 pcs - 8.78 EURGross price for quantities from 1 pcs - 10.53 EUR
Net price for quantities from 3 pcs - 7.94 EURGross price for quantities from 3 pcs - 9.52 EUR
Net price for quantities from 10 pcs - 7.09 EURGross price for quantities from 10 pcs - 8.51 EUR
Net price for quantities from 25 pcs - 6.17 EURGross price for quantities from 25 pcs - 7.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.