+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC1180-RC232

Module: RF; GFSK; UART; -110dBm; 2÷3.6VDC; 10dBm; SMD; 100kbps; Ch: 18


Manufacturer: RADIOCRAFTS

Manufacturer part number:
RC1180-RC232
TME Symbol:
RC1180-RC232

Specification

Manufacturer
RADIOCRAFTS
Type of communications module
RF
Kind of modulation
GFSK
Interface
UART
Receiver sensitivity
-110dBm
Transmitter output power
10dBm
Mounting
SMD
Dimensions
12.7x25.4x3.5mm
Data transfer rate
100kbps
TX/RX supply current
37/24mA
Number of channels
18
Range
4km
Manufacturer series
RC232
Communictions protocol
PTP
Bandwidth
868...870MHz
Operating temperature
-40...85°C
Supply voltage
  • 2...3.6V DC
Gross weight1.968 g
Certificates
See other products in this category: RF modules RADIOCRAFTS,
See other products from this series.:
*
RC1180-RC232
63 in TME stock
Net price for quantities from 1 pcs - 15.00 USDGross price for quantities from 1 pcs - 18.00 USD
Net price for quantities from 3 pcs - 14.00 USDGross price for quantities from 3 pcs - 16.80 USD
Net price for quantities from 10 pcs - 13.51 USDGross price for quantities from 10 pcs - 16.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.