+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC2002A2-LLG-JSVE

Display: LCD; alphanumeric; VA Negative; 20x2; 115x36x13.9mm; LED

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC2002A2-LLG-JSVE
TME Symbol:
RC2002A2-LLG-JSVE

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
VA Negative
Number of characters (columns x lines)
20x2
Dimensions
115x36x13.9mm
Window dimensions (H x W)
85x18.6mm
Illumination
LED
Backlight colour
green
Kind of controller
ST7066U
Character width
3.2mm
Digit height
5.55mm
Number of pins
16
Connector pinout layout
2x8
Contacts pitch
2.54mm
Supported character set
English, Japanese
Supply voltage
  • 4.5...5.5V DC
Gross weight55.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC2002A2-LLG-JSVE
0 in TME stock
Net price for quantities from 1 pcs - 13.85 EURGross price for quantities from 1 pcs - 16.62 EUR
Net price for quantities from 3 pcs - 12.38 EURGross price for quantities from 3 pcs - 14.86 EUR
Net price for quantities from 10 pcs - 11.00 EURGross price for quantities from 10 pcs - 13.19 EUR
Net price for quantities from 25 pcs - 10.56 EURGross price for quantities from 25 pcs - 12.68 EUR
No. of pieces (Multiplicity: 1)