+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC2004A-LLH-JSV

Display: LCD; alphanumeric; VA Negative; 20x4; 98x60x13.6mm; LED


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC2004A-LLH-JSV
TME Symbol:
RC2004A-LLH-JSV

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
VA Negative
Number of characters (columns x lines)
20x4
Dimensions
98x60x13.6mm
Window dimensions (H x W)
77x25.2mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7066U
Character width
2.95mm
Digit height
4.75mm
Number of pins
16
Connector pinout layout
1x16
Contacts pitch
2.54mm
Supported character set
English, Japanese
Supply voltage
  • 4.5...5.5V DC
Gross weight73.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC2004A-LLH-JSV
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.77 USDGross price for quantities from 1 pcs - 26.12 USD
Net price for quantities from 3 pcs - 18.86 USDGross price for quantities from 3 pcs - 22.63 USD
Net price for quantities from 8 pcs - 16.35 USDGross price for quantities from 8 pcs - 19.62 USD
Net price for quantities from 24 pcs - 14.65 USDGross price for quantities from 24 pcs - 17.57 USD
Packaging method by the manufacturer:Tray = 8 pcs