+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCR-21

Sensor: movement; Smart Home; 3÷3.6VDC; NC + NO; IP20; EXTA LIFE


Manufacturer: ZAMEL

Manufacturer part number:
RCR-21

Alternative designations: EXL10000036

TME Symbol:
RCR-21

Specification

Manufacturer
ZAMEL
Type of sensor
movement
Trade name
Smart Home
Rated voltage
3...3.6V DC
Contacts configuration
NC + NO
IP rating
IP20
Manufacturer series
EXTA LIFE
Operating temperature
-10...55°C
Frequency
868.5MHz
Range
300m
Application
intelligent house
Related items
EFC-01, PCL-21, REP-21, ROM-22, ROM-24, ROP-21, ROP-22
Number of batteries
1
Kind of module
wireless
Battery/ rechargeable battery
  • battery 1/2AA 3,6V x1
Gross weight102.5 g
Certificates
EAN code5903669446590
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
RCR-21
1 in TME stock
Net price for quantities from 1 pcs - 77.29 USDGross price for quantities from 1 pcs - 92.75 USD
Net price for quantities from 5 pcs - 72.46 USDGross price for quantities from 5 pcs - 86.95 USD
Net price for quantities from 10 pcs - 67.63 USDGross price for quantities from 10 pcs - 81.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.