+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCT-21

Sensor: temperature; Smart Home; flush mount; 12VDC; IP20; 300m


Manufacturer: ZAMEL

Manufacturer part number:
RCT-21

Alternative designations: EXL10000025

TME Symbol:
RCT-21

Specification

Manufacturer
ZAMEL
Type of sensor
temperature
Trade name
Smart Home
Mounting
flush mount
Rated voltage
12V DC
IP rating
IP20
Manufacturer series
EXTA LIFE
Operating temperature
-10...55°C
Dimensions
47.5x47.5x20mm
Frequency
868.5MHz
Range
300m
Application
intelligent house
Related items
EFC-01, REP-21
Number of inputs
4
Temperature measuring range
-40...110°C
Kind of module
wireless
Temperature measurement resolution
0.1°C
Software
dedicated mobile app, EXTA LIFE
Additional functions
  • LED status indicator
  • programming directly from Android OS devices
Gross weight39.7 g
Certificates
EAN code5903669225324
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
RCT-21
1 in TME stock
Net price for quantities from 1 pcs - 36.32 USDGross price for quantities from 1 pcs - 43.59 USD
Net price for quantities from 5 pcs - 33.84 USDGross price for quantities from 5 pcs - 40.61 USD
Net price for quantities from 10 pcs - 31.59 USDGross price for quantities from 10 pcs - 37.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.