+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

150-55500

Cable tie; L: 170mm; W: 5mm; black; polyamide; 135N; Ømax: 31mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
150-55500
TME Symbol:
REL30SDP6-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with fixing lugs
Length
170mm
Tie width
5mm
Colour
black
Tie material
polyamide
Tie strength
135N
Loop diameter max
31mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Panel cutout diameter
6.3mm
Mounting
ribbing rod
Gross weight1.64 g
Certificates
EAN code5022660315381
See other products in this category: Cable Ties HELLERMANNTYTON,
*
150-55500
0 in TME stock
Net price for quantities from 500 pcs - 0.40 EURGross price for quantities from 500 pcs - 0.47 EUR
Net price for quantities from 1000 pcs - 0.35 EURGross price for quantities from 1000 pcs - 0.42 EUR
Net price for quantities from 2000 pcs - 0.32 EURGross price for quantities from 2000 pcs - 0.38 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.